Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1017635
Order Code2857131
Product RangePRC-Connector Series
Also Known As1017635, PRC 3-FC-FS6 8-21 HR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.890 |
10+ | €18.290 |
25+ | €17.450 |
100+ | €16.020 |
250+ | €15.700 |
Price for:Each
Minimum: 1
Multiple: 1
€18.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1017635
Order Code2857131
Product RangePRC-Connector Series
Also Known As1017635, PRC 3-FC-FS6 8-21 HR
Technical Datasheet
Product RangePRC-Connector Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeScrew Socket
Coupling StyleSnap-In
Connector Body MaterialPPE (Polyphenylene Ether) Body
Connector Body Plating-
Contact MaterialCopper
Contact PlatingSilver
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
Phoenix Contact's PRC Series photovoltaic connectors are rated to IP69K and are up to 75% smaller than other similar rated industrial products.
- Locking mechanism unlocked manually or using a tool - please refer to datasheet
- Suitable for applications in atmospheres containing salt and in direct sunlight
- Ideal for indoor and outdoor use, thanks to the use of weatherproof materials
- Current Rate: 30A
- Rated Voltage: 690V
Applications
Building Automation, Industrial, Renewable Energy
Technical Specifications
Product Range
PRC-Connector Series
No. of Contacts
3Contacts
Coupling Style
Snap-In
Connector Body Plating
-
Contact Plating
Silver
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
PPE (Polyphenylene Ether) Body
Contact Material
Copper
SVHC
Triphenyl Phosphate (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0222