Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1067325
Order Code3976648
Product RangeQUINT POWER Series
Also Known AsQUINT4-INV/24DC/1AC/600VA/USB, 1067325
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,279.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,279.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1067325
Order Code3976648
Product RangeQUINT POWER Series
Also Known AsQUINT4-INV/24DC/1AC/600VA/USB, 1067325
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
Input Voltage Max30VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage230VAC
Output Power Max600VA
Output Power600VA
Product RangeQUINT POWER Series
Length125mm
Width180mm
Height130mm
SVHCLead (21-Jan-2025)
Product Overview
1067325 is a QUINT-INV DC/AC inverter is used for generating AC electricity in DC applications. The output AC voltage RMS value can be configured via software from a total of nine values in two ranges. The range will be selected via the signal terminal during device start-up. The QUINT-INV can be connected in parallel to generate a redundant system, to increase power, or to generate a 3- phase grid.
- Input: 24 VDC, output: 1AC/600VA
- DIN rail mounting
- Can be used worldwide thanks to manual selection of AC output voltage via signal terminal
- Pure sine curve at the output
- Comprehensive signalling
- Parallel connection possible (increased performance and redundancy, 3 AC)
- Integrated “soft start” for limiting the inrush current and prevent power supply unit overload
- Decoupled input enables improved control of the CAP module
- Comprehensive signalling with visual LEDs
- Reliability and safety with integrated safety functions
Notes
Free configuration software POWER MANAGEMENT SUITE. 1252232 available.
Technical Specifications
Power Supply Applications
Laboratory Equipment
No. of Outputs
1 Output
Output Voltage
230VAC
Output Power
600VA
Length
125mm
Height
130mm
Input Voltage Max
30VDC
No. of Outlets
1Outlets
Output Power Max
600VA
Product Range
QUINT POWER Series
Width
180mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.49