Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1082548
Order Code3498820
Product RangeSTEP UPS Series
Also Known As1082548, STEP-UPS/12DC/12DC/4/46WH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €453.500 |
Price for:Each
Minimum: 1
Multiple: 1
€453.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1082548
Order Code3498820
Product RangeSTEP UPS Series
Also Known As1082548, STEP-UPS/12DC/12DC/4/46WH
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC12V
Backup Time @ Capacity-
Output Voltage12VDC
Power Supply MountingDIN Rail
Product RangeSTEP UPS Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
Lead (21-Jan-2025)
Input Voltage DC
12V
Output Voltage
12VDC
Product Range
STEP UPS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:3480