Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1088486
Order Code3976672
Product RangeSTEP POWER Series
Also Known AsSTEP3-PS/1AC/24DC/3.75/PT/FL, 1088486
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1088486
Order Code3976672
Product RangeSTEP POWER Series
Also Known AsSTEP3-PS/1AC/24DC/3.75/PT/FL, 1088486
Technical Datasheet
Power Supply ApplicationsHousehold & Laboratory Equipment
No. of Outputs1 Output
Output Power Max90W
Output Voltage - Output 124VDC
Output Current - Output 13.75A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeSTEP POWER Series
SVHCTo Be Advised
Product Overview
1088486 is a STEP POWER primary-switched flat design power supply for distribution boards. The STEP POWER power supply with Push-in connection technology is the professional solution for intelligent building automation- in both industrial and residential applications. The compact devices are economical, space-saving, and flexible in application.
- Input: 1-phase, output: 24VDC/3.75A
- Energy savings with highest efficiency in no-load and part-load operation (Efficiency Level VI)
- Space savings in the control cabinet due to the narrow design combined with increased performance
- Approval for household purposes (EN 60335) allows use in domestic applications
- Quick and easy start-up with tool-free push-in connection at a 45° angle with double terminal points
- Flexible mounting: snap onto a DIN rail or screw onto a level surface
Technical Specifications
Power Supply Applications
Household & Laboratory Equipment
Output Power Max
90W
Output Current - Output 1
3.75A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
STEP POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2