Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1151047
Order Code3976663
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/3AC/24DC/40/IOL, 1151047
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €595.300 |
5+ | €583.390 |
Price for:Each
Minimum: 1
Multiple: 1
€595.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1151047
Order Code3976663
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/3AC/24DC/40/IOL, 1151047
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max960W
Output Voltage - Output 124VDC
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC400V AC to 500V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeQUINT POWER Series
Product Overview
1151047 is a QUINT POWER primary-switched power supply with SFB(Selective Fuse Breaking) technology. It is used in all industrial networks with integrated IO-Link interface and direct connection to the QUINT UPS or the CAPAROC circuit breaker system with the system integration. The power reserve enables the easy extension of your system, as well as the trouble-free start-up of difficult loads. Static boost with sustained power of up to 125% is available for system extension. Dynamic boost of up to 200% for 5s enables you to start difficult loads.
- Input: 3-phase, output: 24VDC/40A
- DIN rail mounting and screw connection
- Easy system extension, reliable start of high loads, and tripping of miniature circuit breakers
- High level of immunity through integrated gas discharge tube(6KV), ≥20ms mains failure buffer time
- Preventive function monitoring reports critical operating states before faults occur
- Customized configuration of signalling thresholds and characteristic curves
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
960W
Output Current - Output 1
40A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
400V AC to 500V AC
Product Range
QUINT POWER Series
Technical Docs (1)
Alternatives for 1151047
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592