Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311024
Order Code4048141
Also Known As1311024, UCS-KIT-125-87-RPI4B-7035
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.620 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€35.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311024
Order Code4048141
Also Known As1311024, UCS-KIT-125-87-RPI4B-7035
Technical Datasheet
For Use WithRaspberry Pi Printed-Circuit Boards
Accessory TypeHousing Set
External Height87mm
External Width125mm
External Depth47mm
Enclosure / Case MaterialPolycarbonate
SVHCNo SVHC (25-Jun-2025)
Product Overview
1311024 is a housing set for Raspberry Pi printed-circuit boards. Includes housing half shells, side panels with openings for all relevant connections, adhesive pads for affixing the Raspberry Pi model B4 computers, screws for housing and PCB attachment.
- Complete housing
- light grey (7035) polycarbonate housing with turquoise-blue corner inlays
Technical Specifications
For Use With
Raspberry Pi Printed-Circuit Boards
External Height
87mm
External Depth
47mm
SVHC
No SVHC (25-Jun-2025)
Accessory Type
Housing Set
External Width
125mm
Enclosure / Case Material
Polycarbonate
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2036