Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1409211
Order Code2857137
Product RangePRC-Connector Series
Also Known As1409211, PRC 5-FT25-MC2,5-150
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.770 |
10+ | €16.420 |
25+ | €16.090 |
100+ | €15.760 |
250+ | €15.430 |
Price for:Each
Minimum: 1
Multiple: 1
€18.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1409211
Order Code2857137
Product RangePRC-Connector Series
Also Known As1409211, PRC 5-FT25-MC2,5-150
Technical Datasheet
Product RangePRC-Connector Series
Circular Connector Shell StyleStraight Plug
No. of Contacts5Contacts
Circular Contact TypeCrimp Pin
Coupling StyleSnap-In
Connector Body MaterialMPPE (Modified Polyphenylene Ether)
Connector Body Plating-
Contact MaterialCopper
Contact PlatingSilver
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
Phoenix Contact's PRC Series photovoltaic connectors are rated to IP69K and are up to 75% smaller than other similar rated industrial products.
- Locking mechanism unlocked manually or using a tool - please refer to datasheet
- Suitable for applications in atmospheres containing salt and in direct sunlight
- Ideal for indoor and outdoor use, thanks to the use of weatherproof materials
Applications
Building Automation, Industrial, Renewable Energy
Technical Specifications
Product Range
PRC-Connector Series
No. of Contacts
5Contacts
Coupling Style
Snap-In
Connector Body Plating
-
Contact Plating
Silver
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin
Connector Body Material
MPPE (Modified Polyphenylene Ether)
Contact Material
Copper
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0505