Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424180
Order Code2671375
Also Known As1424180, SACC-CI-M12FSX-8CON-L90
Technical Datasheet
55 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.350 |
| 5+ | €23.860 |
| 10+ | €23.370 |
| 25+ | €22.890 |
| 50+ | €22.400 |
Price for:Each
Minimum: 1
Multiple: 1
€24.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424180
Order Code2671375
Also Known As1424180, SACC-CI-M12FSX-8CON-L90
Technical Datasheet
Product Range-
No. of Contacts8Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact Plating-
For Use WithPhoenix M12 Sensor Housings
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
8Contacts
Contact Termination Type
Solder
For Use With
Phoenix M12 Sensor Housings
Connector Shell Size
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062