Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1791868
Order Code3105295
Product RangeFFKDSA
Also Known As1791868, FFKDSA1/H-5,08
Technical Datasheet
402 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.030 |
10+ | €0.926 |
100+ | €0.822 |
500+ | €0.708 |
1000+ | €0.660 |
Price for:Each
Minimum: 1
Multiple: 1
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1791868
Order Code3105295
Product RangeFFKDSA
Also Known As1791868, FFKDSA1/H-5,08
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions1Ways
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeFFKDSA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1791868 is a 1-position green end termination block to be used with Phoenix 1791826 PCB terminal block(s). This FFKDSA1/H-5,08 terminal block has push-in spring connection and fully developed contact geometries and surfaces. It has push-in direct plug-in technology for solid or stranded conductors with ferrules. When connecting stranded conductors without ferrules, the terminal point is opened using an orange opening lever. It accepts 26 to 20AWG wire range.
- PCB terminal blocks with front spring-cage connection
- Two solder pins for a high level of stability on the PCB
- 11mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
1Ways
Wire Size AWG Max
20AWG
Wire Connection Method
Push In
Rated Voltage
150V
Product Range
FFKDSA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000782