Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792320
Order Code3705511
Product RangeMVSTBR2.5
Also Known As1792320, MVSTBR 2,5/10-ST-5,08
Technical Datasheet
57 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.040 |
10+ | €7.720 |
100+ | €7.400 |
250+ | €6.860 |
500+ | €6.720 |
Price for:Each
Minimum: 1
Multiple: 1
€8.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1792320
Order Code3705511
Product RangeMVSTBR2.5
Also Known As1792320, MVSTBR 2,5/10-ST-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions10Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeMVSTBR2.5
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1792320 is a 10-position 12A green female Printed-Circuit Board Connector with tin-plated contact surface. This MVSTBR 2,5/10-ST-5,08 connector has screw connection with tension sleeve and conductor entry on the coding side of the plug.
- MSTB plugs for vertical plug-in direction
- M3 Screw thread
Applications
Industrial
Notes
In accordance with DIN EN 61984, COMBICON plug-in connectors have no switching power. During designated use, they must not be plugged in or disconnected when carrying voltage or under load.
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
10Ways
Wire Size (AWG)
24AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
MVSTBR2.5
Technical Docs (1)
Alternatives for 1792320
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0206