Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203334
Order Code2766442
Product RangeUCS Series
Also Known As2203334, UCS 145-125-H-GD 7035
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €58.580 |
5+ | €57.410 |
10+ | €56.240 |
20+ | €55.070 |
Price for:Each
Minimum: 1
Multiple: 1
€58.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2203334
Order Code2766442
Product RangeUCS Series
Also Known As2203334, UCS 145-125-H-GD 7035
Technical Datasheet
Accessory TypeElectronic Housing
For Use WithPCB's in Standard Form Factors
Product RangeUCS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2203334 from Phoenix Contact is an UCS 145-125-H-GD 7035 electronic housing. The complete housing for PCBs, can be positioned flexibly. It includes housing half shells, side panels closed, adhesive domes for PCB attachment, screws for housing and PCB attachment. This is a light gray housing with turquoise-green corner inlays.
- High degree of application flexibility
- Flexible PCB attachment adapts to virtually all form factors
- Practical customization options
- Ambient operation temperature -40°C to 100°C (depending on power dissipation)
- Dimension of 145mm x 125mm x 67mm (W x H x D)
- Flammability rating according to UL 94 V0
Technical Specifications
Accessory Type
Electronic Housing
Product Range
UCS Series
For Use With
PCB's in Standard Form Factors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4294