Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320018
Order Code2778132
Product RangeMINI-PS Series
Also Known As2320018, MINI-PS- 12- 24DC/ 5-15DC/2
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €225.780 |
Price for:Each
Minimum: 1
Multiple: 1
€225.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320018
Order Code2778132
Product RangeMINI-PS Series
Also Known As2320018, MINI-PS- 12- 24DC/ 5-15DC/2
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio3:1
Output Power Max24W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom-
DC / DC Converter MountingDIN Rail
Width-
Height-
Depth-
Input Voltage DC Min10V
Input Voltage DC Max32V
Product RangeMINI-PS Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
DIN Rail
Height
-
Input Voltage DC Min
10V
Product Range
MINI-PS Series
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
-
Width
-
Depth
-
Input Voltage DC Max
32V
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for 2320018
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2454