Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €906.400 |
Product Information
Product Overview
QUINT-PS/3AC/48DC/20 primary-switched power supply unit, QUINT POWER, screw connection, DIN rail mounting, SFB technology with input 3-phase. This circuit breakers magnetically and therefore quickly trip at six times the nominal current, for selective and therefore cost-effective system protection. This has high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur. It has reliable starting of heavy loads takes place via the static power reserve POWER BOOST. It has fast tripping of standard circuit breakers with dynamic power reserve SFB technology with up to 6 times the nominal current for 12ms. This has preventive function monitoring indicates critical operating states before errors occur. Approved by UL Listed UL 508, UL/C-UL recognized UL 60950-1, UL ANSI/ISA-12.12.01 class I, division 2, Groups A, B, C, D(Hazardous Location).
- Nominal input voltage range from 3x 400 to 500VAC, nominal output voltage is 48VDC ±1%
- Efficiency is <gt/>93% (at 400VAC), nominal output current is 20A (-25°C to 60°C, UOUT = 48VDC)
- Nominal output voltage 48VDC ±1%, output power is 960W
- Preventive function monitoring indicates critical operating states before errors occur
- Adjustable output voltage of 30 to 56VDC
- Degree of protection is IP20
- Metal housing material
- Screw input and output connection
- Ambient temperature range from -25°C to 70°C (<gt/> 60 °C Derating: 2,5 %/K)
- Dimension is (W x H x D) 96 x 130 x 179mm
Technical Specifications
ITE
960W
20A
-
-
320VAC
320V AC to 575V AC
Adjustable, Fixed
Lead (21-Jan-2025)
1 Output
48VDC
-
-
-
-
575VAC
QUINT POWER Series
Technical Docs (2)
Alternatives for 2320827
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate