45 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €51.090 |
5+ | €49.710 |
10+ | €48.330 |
20+ | €47.360 |
Product Information
Product Overview
STEP-PS/ 1AC/24DC/0.5 is a primary-switched power supply unit. The STEP POWER power supply for DIN rail mounting 1 phase input. This power supply range was developed especially for building automation. The low idling losses and high degree of efficiency ensure maximum energy efficiency. They allow flexible use and can be snapped onto the DIN rail or screwed onto an even surface. It is flexible mounting by simply snapping onto the DIN rail or screwing onto a level surface. It has reliable power supply for high MTBF (mean time between failures) of more than 500,000 hours and U/I characteristic curve. Approved by UL/C-UL listed UL 508, UL/C-UL, UL 60950-1, UL ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D T4 (hazardous location), NEC class 2 as per UL 1310.
- Nominal input voltage range from 100VAC to 240VAC, nominal output voltage is 24VDC ±1 %
- Output power is 12W, nominal output current is 0.5A (-25°C to 55°C), 0.55A
- Efficiency is <gt/> 84% (for 230VAC and nominal values)
- Energy savings for maximum energy efficiency and incredibly low idling losses
- Degree of protection is IP20, space savings(compact design), long buffer time( high memory capacity)
- Plastic housing material
- Screw input and output connection
- Operating ambient temperature -25°C to 70°C
- Dimension is (W x H x D) 18 x 90 x 55mm
Technical Specifications
ITE
12W
500mA
-
-
-
264V
Fixed
Lead (21-Jan-2025)
1 Output
24VDC
-
-
-
85V
85V AC to 264V AC
STEP POWER Series
Technical Docs (2)
Alternatives for 2868596
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate