40 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €174.590 |
Product Information
Product Overview
QUINT4-PS/1AC/24DC/5 is a primary-switched QUINT POWER power supply unit with free choice of output characteristic curve, 1-phase input. The fourth generation of the high-performance QUINT POWER power supplies ensures superior system availability by means of new functions. Signalling thresholds and characteristic curves can be individually adjusted via the NFC interface. The unique SFB technology and preventive function monitoring of the QUINT POWER power supply increase the availability of your application. Approved by EN 50121-3-2, EN 50121-4, EN 50121-5, EN 50163, IEC 62236-3-2, IEC 62236-4, IEC 62236-5, CAN/CSA-C22.2 No. 60950-1-07, CSA-C22.2 No. 107.1-01, DNV GL, PRS, BV, LR, ABS, UL Listed UL 508, UL/C-UL, UL 60950-1, UL ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D (hazardous location).
- Nominal input voltage range from 100VAC to 240VAC, nominal output voltage is 24VDC
- Output power is 120W/150W/240W, nominal output current is 5A
- Typical efficiency is 88.8% (120VAC), 89.2% (230VAC)
- Preventive function monitoring indicates critical operating states before errors occur
- Easy system extension thanks to static boost starting of difficult loads to dynamic boost
- Worldwide use to the wide range input and international approval package
- Metal housing material, degree of protection is IP20
- Screw input and output connection
- Operating ambient temperature -25°C to 70°C (<gt/> 55°C derating 2.5 %/K)
- Dimension is (W x H x D) 36 x 130 x 125mm
Technical Specifications
ITE
120W
5A
-
-
85VAC
85V AC to 264V AC
Adjustable, Fixed
Lead (21-Jan-2025)
1 Output
24VDC
-
-
-
-
264VAC
QUINT POWER Series
Technical Docs (2)
Alternatives for 2904600
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate