Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905249
Order Code2885907
Product RangeMINI MCR
Also Known As2905249, MINI MCR-2-TC-UI-PT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €237.900 | 
Price for:Each
Minimum: 1
Multiple: 1
€237.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905249
Order Code2885907
Product RangeMINI MCR
Also Known As2905249, MINI MCR-2-TC-UI-PT
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeMINI MCR
SVHCLead (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (25-Jun-2025)
Signal Conditioner Output
Current, Voltage
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
MINI MCR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11