Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905907
Order Code2576424
Product RangeUNO UPS Series
Also Known As2905907, UNO-UPS/24DC/24DC/60W
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €334.850 |
Price for:Each
Minimum: 1
Multiple: 1
€334.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905907
Order Code2576424
Product RangeUNO UPS Series
Also Known As2905907, UNO-UPS/24DC/24DC/60W
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeUNO UPS Series
SVHCLead (21-Jan-2025)
Product Overview
UNOUPS/24DC/24DC/60W is a uninterruptible power supply with integrated energy storage, lead AGM, VRLA technology. The UPS modules with integrated energy storage are particularly space saving: UPS module and energy storage are combined in one housing. It's just a case of connecting a power supply upstream. Approved by UL Listed UL 508, UL/C-UL, UL 60950-1.
- Input voltage is 24VDC, nominal output voltage is 24VDC
- Nominal output current is 2.5A, output power is 60W
- Efficiency is <gt/> 95% (mains operation, with charged energy storage), <gt/> 92 % (battery operation)
- Compact and narrow
- Degree of protection is IP20, plastic housing material
- Screw input and output connection
- Operating ambient temperature -15°C to 50°C
- Dimension is (W x H x D) 110 x 90 x 84mm
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
Lead (21-Jan-2025)
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
UNO UPS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005579
UN Hazard Code:2800