Quantity | Price (ex VAT) |
---|---|
1+ | €1,307.000 |
Product Information
Product Overview
TRIO-UPS2G/1AC/1AC/120V/750VA uninterruptible power supply with integrated energy storage, lead AGM, VRLA technology. This UPS modules with integrated energy storage are particularly space saving UPS module and energy storage are combined in one housing. It is TRIO AC-UPS ensures seamless transition to battery operation. It connected industrial PCs can be shut down safely via the integrated USB interface. It has smooth transition, the sine generated in battery operation is synchronous with the mains previously used for supply. It has long buffer times with integrated VRLA energy storage, can be extended with additional energy storage. Approved by UL/C-UL, UL 1778, EN 62040-1.
- Nominal input voltage is 120VAC, nominal output voltage is 120VAC, nominal output current is 6A
- Efficiency is <gt/> 95% (100 % load), ~ 81% (100 % load ), nominal power is 600A
- Start-up from energy storage possible, even without mains input
- DIN rail mounting
- Push-in input and output connection
- Degree of protection is IP20
- Ambient temperature range from 0°C to 40°C(operation)
- Dimension is (W x H x D) 210 x 170 x 136mm
Technical Specifications
ITE
-
120VAC
TRIO AC-UPS Series
210mm
Lead (21-Jan-2025)
-
138V
-
136mm
170mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate