Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905909
Order Code2778154
Product RangeTRIO AC-UPS Series
Also Known As2905909, TRIO-UPS-2G/1AC/1AC/230V/750VA
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905909
Order Code2778154
Product RangeTRIO AC-UPS Series
Also Known As2905909, TRIO-UPS-2G/1AC/1AC/230V/750VA
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets-
Capacity (VA / W)-
Input Voltage AC Max264V
Output Voltage230VAC
Backup Time - Full Load-
Product RangeTRIO AC-UPS Series
Length136mm
Width210mm
Height170mm
SVHCTo Be Advised
Product Overview
2905909 is TRIO-UPS uninterruptible power supply. It is integrated energy storage, lead AGM, VRLA technology, This UPS module and energy storage are combined in one housing. The TRIO AC-UPS ensures seamless transition to battery operation thanks to the pure sine curve. Connected industrial PCs can be shut down safely via the integrated USB interface. Approved by EN 62040-1.
- Input voltage range from 184VAC to 264VAC, output voltage is 230VAC
- Current consumption is 3A (max.), nominal output current is (IN) 3A, switch-over time is <lt/> 10ms
- Start-up from energy storage possible, even without mains input
- Operating temperature range from 0°C to 40°C
- USB interface for connection to higher-level controllers such as industrial PCs
- Efficiency is <gt/> 95% (100 % load, with charged energy storage)
- Long buffer times with integrated VRLA energy storage, can extend with additional energy storage
- Grey colour
- DX51D+AZ housing type, protection class I, overvoltage category III
- Life expectancy time is 32000h
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
230VAC
Product Range
TRIO AC-UPS Series
Width
210mm
SVHC
To Be Advised
No. of Outlets
-
Input Voltage AC Max
264V
Backup Time - Full Load
-
Length
136mm
Height
170mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44444
UN Hazard Code:2800