Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906243
Order Code2885918
Also Known As2906243, MACX MCR-VDC-PT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €316.880 |
Price for:Each
Minimum: 1
Multiple: 1
€316.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906243
Order Code2885918
Also Known As2906243, MACX MCR-VDC-PT
Technical Datasheet
Transducer FunctionDC Voltage Input
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Input Current60mA
External Depth114.5mm
Operating Temperature Min-25°C
Output Current Max22mA
Operating Temperature Max60°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Transducer Function
DC Voltage Input
Supply Voltage Max
30VDC
External Depth
114.5mm
Output Current Max
22mA
Product Range
-
Supply Voltage Min
19.2VDC
Input Current
60mA
Operating Temperature Min
-25°C
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222