Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907071
Order Code2919378
Product RangeQUINT UPS Series
Also Known As2907071, QUINT4-UPS/24DC/24DC/20
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €341.800 |
Price for:Each
Minimum: 1
Multiple: 1
€341.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907071
Order Code2919378
Product RangeQUINT UPS Series
Also Known As2907071, QUINT4-UPS/24DC/24DC/20
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeQUINT UPS Series
SVHCLead (21-Jan-2025)
Product Overview
2907071 is an QUINT4-UPS/24DC/24DC/20 - uninterruptible power supply. The intelligent QUINT UPS for integration into established industrial networks, your systems continue to be supplied with uninterrupted power, even in the event of a mains failure. The battery management system with IQ Technology and a powerful battery charger ensures superior system availability.
- QUINT UPS with IQ technology for DIN rail mounting
- Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT® and USB interfaces
- Evaluation of state of health (SOH) and state of charge (SOC), thanks to the intelligent BMS
- Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
- Monitoring of output current and voltage, as well as manual connection and disconnection of system
- SFB technology selectively trip miniature circuit breaker, allowing parallel loads to remain working
- Input voltage range from 18VDC to 30VDC
- Inrush surge current is ≤ 8A (≤ 4ms)
- Screw connection
- Degree of protection of IP20, ambient temperature (operation) -25 to 70°C (> 60°C derating: 2.5%/K)
Technical Specifications
Power Supply Applications
Laboratory Equipment
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
Lead (21-Jan-2025)
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
QUINT UPS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6817