Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907160
Order Code2919388
Product RangeTRIO UPS Series
Also Known As2907160, TRIO-UPS-2G/1AC/24DC/5
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €421.400 |
| 5+ | €412.970 |
Price for:Each
Minimum: 1
Multiple: 1
€421.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907160
Order Code2919388
Product RangeTRIO UPS Series
Also Known As2907160, TRIO-UPS-2G/1AC/24DC/5
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outlets1Outlets
Capacity (VA / W)-
Input Voltage AC Max240V
Output Voltage24VDC
Backup Time - Full Load-
Product RangeTRIO UPS Series
Length115mm
Width60mm
Height130mm
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
Laboratory Equipment
Capacity (VA / W)
-
Output Voltage
24VDC
Product Range
TRIO UPS Series
Width
60mm
SVHC
Lead (25-Jun-2025)
No. of Outlets
1Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
115mm
Height
130mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9436
UN Hazard Code:2800