Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907161
Order Code2919389
Product RangeTRIO UPS Series
Also Known As2907161, TRIO-UPS-2G/1AC/24DC/10
Technical Datasheet
12 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €540.200 |
| 5+ | €529.400 |
Price for:Each
Minimum: 1
Multiple: 1
€540.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907161
Order Code2919389
Product RangeTRIO UPS Series
Also Known As2907161, TRIO-UPS-2G/1AC/24DC/10
Technical Datasheet
Power Supply Applications-
No. of Outlets1Outlets
Capacity (VA / W)-
Input Voltage AC Max240V
Output Voltage24VDC
Backup Time - Full Load-
Product RangeTRIO UPS Series
Length160mm
Width68mm
Height130mm
SVHCLead (25-Jun-2025)
Product Overview
TRIO-UPS2G/1AC/24DC/10 is a uninterruptible with integrated power supply for lead AGM energy storage. This supply DC loads reliably and save space with the TRIO uninterruptible power supply. An input grid is no longer necessary for start-up. Connected industrial PCs can be shut down easily via the integrated USB interface. Approved by UL Listed UL 61010, UL/C-UL listed ANSI/ISA-12.12.01 class I, division 2, groups A, B, C.
- Input voltage is 100VAC to 240VAC (-15% to +10%), nominal output voltage is 24VDC
- Output current is 10A, output power is 240W, typical efficiency is 90% (120VAC), 91% (230VAC)
- Space saving combination of UPS module and power supply in the same housing
- Long buffer times to large selection of VRLA energy storage systems
- USB interface for connection to higher-level controllers such as industrial PCs
- Startup from energy storage possible, even without mains input
- Easy installation, to push-in connection technology
- Degree of protection is IP20, metal housing material
- Operating ambient temperature -25°C to 70°C (<gt/> 60°C derating: 2.5%/K
- Dimension is (W x H x D) 68 x 130 x 160mm
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
-
Output Voltage
24VDC
Product Range
TRIO UPS Series
Width
68mm
SVHC
Lead (25-Jun-2025)
No. of Outlets
1Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
160mm
Height
130mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7
UN Hazard Code:2800