Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910105
Order Code3498837
Product RangeUNO POWER Series
Also Known As2910105, UNO2-PS/1AC/24DC/480W
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €226.780 |
Price for:Each
Minimum: 1
Multiple: 1
€226.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910105
Order Code3498837
Product RangeUNO POWER Series
Also Known As2910105, UNO2-PS/1AC/24DC/480W
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeUNO POWER Series
SVHCLead (21-Jan-2025)
Product Overview
UNO2-PS/1AC/24DC/480W is a primary-switched power supply unit for screw connection, DIN rail mounting, 1-phase input. Approved by UL/C-UL Listed UL 61010-1, UL/C-UL Listed UL 61010-2-201, UL/C-UL listed ANSI/UL 121201 class I, division 2, groups A, B, C, D (hazardous location).
- Input voltage is 100VAC to 240VAC, nominal output voltage is 24VDC
- Nominal output current is 20A, typical efficiency is 93% (120VAC), 94.6% (230VAC)
- Save space in the control cabinet, to an extremely narrow overall width of just 59mm
- Save energy to a high degree of efficiency
- Simple output voltage monitoring, to the floating DC OK relay contact
- Screw input and output connection
- Metal housing material
- Degree of protection is IP20
- Operating ambient temperature -25°C to 70°C (<gt/> 55°C derating: 2.5%/K
- Dimension is (W x H x D) 59 x 130 x 125mm
Technical Specifications
Power Supply Applications
-
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
UNO POWER Series
Technical Docs (1)
Alternatives for 2910105
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2524