Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967060
Order Code2315515
Product RangePLC
Also Known As2967060, PLC-RSC- 24DC/21-21
Technical Datasheet
628 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.190 |
5+ | €19.560 |
10+ | €18.920 |
20+ | €18.540 |
50+ | €18.160 |
Price for:Each
Minimum: 1
Multiple: 1
€20.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2967060
Order Code2315515
Product RangePLC
Also Known As2967060, PLC-RSC- 24DC/21-21
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current6A
Product RangePLC
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC250VDC
Contact MaterialSilver Nickel
Coil Resistance-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Product Overview
The 2967060 is an Interface Relay with non-latching coil. This relay with DPDT silver nickel contacts and quick connect terminals. This PLC relay consisting of base terminal block PLC-BSC/21 with screw connection and pluggable miniature relay with power contact for assembly on DIN rail.
- Slim design
- Efficient connection to system cabling using V8 adapter
- RT III Sealed
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
- Safe isolation according to DIN EN 50178 between coil and contact
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
6A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Coil Resistance
-
Coil Voltage
24VDC
Product Range
PLC
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068