Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004100
Order Code3042832
Product RangeUK
Also Known As3004100, UK 5-HESI
Technical Datasheet
881 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.470 |
10+ | €9.280 |
25+ | €9.090 |
100+ | €8.900 |
250+ | €8.710 |
Price for:Each
Minimum: 1
Multiple: 1
€9.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3004100
Order Code3042832
Product RangeUK
Also Known As3004100, UK 5-HESI
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage500V
Fuse Size Held5mm x 20mm, 5mm x 25mm, 5mm x 30mm
Product RangeUK
SVHCLead (25-Jun-2025)
Product Overview
The 3004100 is a 1-position fuse Terminal Block with PA (polyamide) insulator and black colour for cartridge fuse insert. 0.2 to 4mm² cross-section, 26 to 10AWG wire size and 8.2mm width, nein open side panel and screw wire connection method.
- UL94V-0 Flammability rating
- G/5 x 20/5 x 25/5 x 30 Glass fuse
- Versions with LED
- Large-surface labelling
- Safety lever locked in end position
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm, 5mm x 25mm, 5mm x 30mm
SVHC
Lead (25-Jun-2025)
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017735