Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702655
Order Code3285228
Also Known As2702655, AXL F IMPULSE2 XC 1H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,148.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,148.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702655
Order Code3285228
Also Known As2702655, AXL F IMPULSE2 XC 1H
Technical Datasheet
No. of Digital Inputs4
Supply Voltage24VDC
IP / NEMA RatingIP20
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Digital Inputs
4
IP / NEMA Rating
IP20
SVHC
Lead (25-Jun-2025)
Supply Voltage
24VDC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1892