Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2896131
Order Code2545798
Product RangePhoenix Contact RPI-BC Dev Kit
Also Known AsBC 107,6 DKL S TRANS, GTIN UPC EAN: 4046356096546
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.230 |
5+ | €5.440 |
10+ | €4.520 |
20+ | €4.430 |
50+ | €4.340 |
Price for:Each
Minimum: 1
Multiple: 1
€6.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2896131
Order Code2545798
Product RangePhoenix Contact RPI-BC Dev Kit
Also Known AsBC 107,6 DKL S TRANS, GTIN UPC EAN: 4046356096546
Technical Datasheet
For Use WithRaspberry Pi BC Series
Cover TypeHousing Cover
Cover MaterialPolycarbonate
Cover ColourTransparent
External Depth - Metric-
External Width - Metric107.6mm
Product RangePhoenix Contact RPI-BC Dev Kit
External Height - Metric-
External Depth - Imperial-
External Width - Imperial4.24"
External Height - Imperial-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A transparent swivelling cover and plate for a Phoenix Contact RPI-BC DIN rail mounting Raspberry Pi case for use to house a Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+ or Raspberry Pi A+ board.
- Polycarbonate construction
- Housing in accordance with DIN 43880
- Simple tool-free mounting and assembly
- Width: 107.6mm
Technical Specifications
For Use With
Raspberry Pi BC Series
Cover Material
Polycarbonate
External Depth - Metric
-
Product Range
Phoenix Contact RPI-BC Dev Kit
External Depth - Imperial
-
External Height - Imperial
-
Cover Type
Housing Cover
Cover Colour
Transparent
External Width - Metric
107.6mm
External Height - Metric
-
External Width - Imperial
4.24"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02