Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240068
Order Code3294868
Product RangeC-PCI
Also Known As3240068, C-PCI 6/2,7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €0.321 |
Price for:Each
Minimum: 50
Multiple: 50
€16.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240068
Order Code3294868
Product RangeC-PCI
Also Known As3240068, C-PCI 6/2,7
Technical Datasheet
Product RangeC-PCI
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter2.7mm
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Overall Length27.5mm
Pin Length13.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C-PCI
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
13.5mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.7mm
Insulator Material
Nylon (Polyamide)
Overall Length
27.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019