Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0899564
Order Code3285247
Also Known As0899564 (E S4 A 600X200X120)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0899564
Order Code3285247
Also Known As0899564 (E S4 A 600X200X120)
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialStainless Steel
External Height - Metric200mm
External Width - Metric600mm
External Depth - Metric120mm
IP RatingIP66
Body ColourSilver
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial23.62"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
200mm
External Depth - Metric
120mm
Body Colour
Silver
External Height - Imperial
7.87"
External Depth - Imperial
4.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Stainless Steel
External Width - Metric
600mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
-
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09999