Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1734423
Order Code3239702
Product RangeCLASSIC COMBICON CCDN
Also Known As1734423, CCDN 2,5/17-G1 P26 THR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €14.160 |
Price for:Each
Minimum: 50
Multiple: 50
€708.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1734423
Order Code3239702
Product RangeCLASSIC COMBICON CCDN
Also Known As1734423, CCDN 2,5/17-G1 P26 THR
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions17Ways
Rated Current12A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeCLASSIC COMBICON CCDN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
17Ways
Rated Voltage
400V
Product Range
CLASSIC COMBICON CCDN
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02