Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801718
Order Code3259309
Product RangePLUSCON CES Series
Also Known As0801718 (CES-SRC-BK)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €5.120 |
Price for:Each
Minimum: 10
Multiple: 10
€51.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801718
Order Code3259309
Product RangePLUSCON CES Series
Also Known As0801718 (CES-SRC-BK)
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min2mm
Cable Diameter Max11mm
Grommet MaterialNBR (Nitrile Butadiene Rubber)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangePLUSCON CES Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
11mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
2mm
Grommet Material
NBR (Nitrile Butadiene Rubber)
Panel Thickness Max
-
Product Range
PLUSCON CES Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00903