Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3071401
Order Code3285412
Product RangeCGS Series
Also Known As3071401, CGSA 50
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €67.880 |
Price for:Each
Minimum: 1
Multiple: 1
€67.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3071401
Order Code3285412
Product RangeCGS Series
Also Known As3071401, CGSA 50
Technical Datasheet
Raceway / Duct MaterialPC (Polycarbonate)
Raceway / Duct ColourGrey
External Length218mm
External Width68mm
External Height140.5mm
Product RangeCGS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
PC (Polycarbonate)
External Length
218mm
External Height
140.5mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Colour
Grey
External Width
68mm
Product Range
CGS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4347