Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800491
Order Code3286142
Also Known As2800491, CSMA-LAMBDA/4-2.0-BS-SET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €340.550 |
Price for:Each
Minimum: 1
Multiple: 1
€340.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2800491
Order Code3286142
Also Known As2800491, CSMA-LAMBDA/4-2.0-BS-SET
Technical Datasheet
Peak Surge Current6kA
Impedance50ohm
Suppressor Mounting-
Product Range-
No. of Poles2 Pole
Technical Specifications
Peak Surge Current
6kA
Suppressor Mounting
-
No. of Poles
2 Pole
Impedance
50ohm
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371