Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1413985
Order Code2845698
Also Known As1413985, CUC-V14-A1RBK-PC
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.070 |
10+ | €10.850 |
Price for:Each
Minimum: 1
Multiple: 1
€11.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1413985
Order Code2845698
Also Known As1413985, CUC-V14-A1RBK-PC
Technical Datasheet
Accessory TypeProtective Cover
For Use WithConnector
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- IP20
- Assembly without special tools
- One-Piece Design
- AWG 23-22
- 360° shielding
- High shock and vibration resistance
- IDC fast connection
Applications
Industrial, Automation & Process Control, Robotics, Test & Measurement, Electronics Design
Technical Specifications
Accessory Type
Protective Cover
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011