Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240178
Order Code3259521
Also Known As3240178, EC 10 TR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240178
Order Code3259521
Also Known As3240178, EC 10 TR
Technical Datasheet
No. of Rows2 Row
No. of Positions24Ways
Wire Size AWG Min16AWG
Wire Size AWG Max8AWG
Pitch Spacing11.5mm
Rated Current57A
Rated Voltage450V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
16AWG
Pitch Spacing
11.5mm
Rated Voltage
450V
SVHC
To Be Advised
No. of Positions
24Ways
Wire Size AWG Max
8AWG
Rated Current
57A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04448