Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903904
Order Code2425597
Product RangeELR
Also Known As2903904, ELR H5-IES-PT-24DC/500AC-2
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €194.220 |
Price for:Each
Minimum: 1
Multiple: 1
€194.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903904
Order Code2425597
Product RangeELR
Also Known As2903904, ELR H5-IES-PT-24DC/500AC-2
Technical Datasheet
Motor Starter TypeHybrid Motor Starter
Power Rating3.3W
No. of PhasesThree Phase
No. of Poles-
Current Rating2.4A
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
IP / NEMA RatingIP20
Product RangeELR
SVHCLead (21-Jan-2025)
Product Overview
2903904 is a ELR H5-IES-PT- 24DC/500AC-2 - hybrid motor starter. Hybrid motor starter for reversing 3AC motors up to 500V AC and 2.4A output current, with 24V DC control voltage, adjustable overload shutdown and emergency stop function to SIL 3/PL e and push-in connection.
- 22.5mm wide, long service life, space saving and reduction in wiring
- Safety level according to IEC 61508-1: SIL 3, ISO 13849: PL e
- 24V DC rated control circuit supply voltage US and 40mA rated control supply current IS
- 24V DC-rated actuating voltage UC and 5mA-rated actuating current IC (Input type 1)
- Reverse polarity protection
- 500V AC rated operating voltage Ue
- Switching frequency is ≤ 2Hz (load-dependent)
- Mounting position vertical (horizontal DIN rail, motor output below)
- Push-in connection method
- Degree of protection IP20, ambient temperature (operation) range from -25 to 70°C (observe derating)
Technical Specifications
Motor Starter Type
Hybrid Motor Starter
No. of Phases
Three Phase
Current Rating
2.4A
Supply Voltage Max
30VDC
Product Range
ELR
Power Rating
3.3W
No. of Poles
-
Supply Voltage Min
19.2VDC
IP / NEMA Rating
IP20
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22