Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1106306
Order Code3587094
Product RangeAries ES
Also Known As1106306, ES-BPC-C 16-25 OG
Technical Datasheet
54 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €24.600 |
10+ | €24.110 |
25+ | €23.620 |
100+ | €23.120 |
250+ | €22.630 |
Price for:Each
Minimum: 1
Multiple: 1
€24.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1106306
Order Code3587094
Product RangeAries ES
Also Known As1106306, ES-BPC-C 16-25 OG
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingPlus
Connector MountingCable Mount
IP Rating-
Wire Size AWG Max-
Current Rating120A
Voltage Rating1.5kVDC
Product RangeAries ES
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
-
Voltage Rating
1.5kVDC
SVHC
No SVHC (21-Jan-2025)
Keying
Plus
IP Rating
-
Current Rating
120A
Product Range
Aries ES
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0359