Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1628080
Order Code3294738
Also Known As1628080, EV-SET-T2AC-BAS-RCM1-20ASE12
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1628080
Order Code3294738
Also Known As1628080, EV-SET-T2AC-BAS-RCM1-20ASE12
Technical Datasheet
Charging Set TypeHome
Charging StandardType 2
Charging ModeMode 3, Case B
Charging PhasesAC 3 Phase
Charging Power11kW
Charging Current16A
Charging Voltage400VAC
Kit Contents-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Charging Set Type
Home
Charging Mode
Mode 3, Case B
Charging Power
11kW
Charging Voltage
400VAC
Product Range
-
Charging Standard
Type 2
Charging Phases
AC 3 Phase
Charging Current
16A
Kit Contents
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.981