Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2891081
Order Code3285264
Product RangeSFP
Also Known As2891081, FL SFP FX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €129.990 |
Price for:Each
Minimum: 1
Multiple: 1
€129.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2891081
Order Code3285264
Product RangeSFP
Also Known As2891081, FL SFP FX
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage3.3V
Data Rate Max100Mbps
Product RangeSFP
SVHCLead (25-Jun-2025)
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
100Mbps
SVHC
Lead (25-Jun-2025)
Supply Voltage
3.3V
Product Range
SFP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0307