Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2304034
Order Code3293718
Also Known As2304034, FLKM-D 9 SUB/B/ZFKDS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €67.530 |
5+ | €66.180 |
10+ | €64.830 |
Price for:Each
Minimum: 1
Multiple: 1
€67.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2304034
Order Code3293718
Also Known As2304034, FLKM-D 9 SUB/B/ZFKDS
Technical Datasheet
Convert FromD Sub 9 Position Receptacle
Convert ToCage Clamp Type 9 Position Terminal Block
Rated Current2.5A
Rated Voltage125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
D Sub 9 Position Receptacle
Rated Current
2.5A
Product Range
-
Convert To
Cage Clamp Type 9 Position Terminal Block
Rated Voltage
125V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072