Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2304047
Order Code3293721
Also Known As2304047, FLKM-D15 SUB/B/ZFKDS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €76.200 |
Price for:Each
Minimum: 1
Multiple: 1
€76.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2304047
Order Code3293721
Also Known As2304047, FLKM-D15 SUB/B/ZFKDS
Technical Datasheet
Convert FromD Sub 15 Position Receptacle
Rated Current2.5A
Rated Voltage125V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
D Sub 15 Position Receptacle
Rated Current
2.5A
Product Range
-
Convert To
Cage Clamp 15 Type Position Terminal Block
Rated Voltage
125V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate