Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3270193
Order Code3240817
Product RangeFTRV
Also Known As3270193, FTRV 8 /RDWH
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3270193
Order Code3240817
Product RangeFTRV
Also Known As3270193, FTRV 8 /RDWH
Technical Datasheet
No. of Positions32Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current8A
Rated Voltage250V
No. of Levels8
Product RangeFTRV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
32Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
FTRV
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
8A
No. of Levels
8
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03635