Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903119
Order Code3285280
Also Known As2903119, FUSE-10X38-30A-MR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €14.040 |
Price for:Each
Minimum: 10
Multiple: 10
€140.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2903119
Order Code3285280
Also Known As2903119, FUSE-10X38-30A-MR
Technical Datasheet
Product Range-
Fuse Current30A
Voltage Rating VAC690V
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial0.39" x 1.49"
Blow CharacteristicFast Acting
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Voltage Rating VAC
690V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
30A
Voltage Rating VDC
-
Fuse Size Imperial
0.39" x 1.49"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00948