Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1586277
Order Code3260876
Product RangeHEAVYCON
Also Known As1586277, HC-HS 2-D7-ESTS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €46.510 |
Price for:Each
Minimum: 10
Multiple: 10
€465.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1586277
Order Code3260876
Product RangeHEAVYCON
Also Known As1586277, HC-HS 2-D7-ESTS
Technical Datasheet
Product RangeHEAVYCON
No. of Contacts2Contacts
No. of Rows-
Rectangular Shell SizeD7
Contact GenderPin
Contact Termination TypeScrew
Contact MaterialCopper Alloy
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
HEAVYCON
No. of Rows
-
Rectangular Shell Size
D7
Contact Termination Type
Screw
SVHC
Lead (21-Jan-2025)
No. of Contacts
2Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02341