Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2746524
Order Code3285493
Also Known As2746524, IBS ECO-LINK SYSKIT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2746524
Order Code3285493
Also Known As2746524, IBS ECO-LINK SYSKIT
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsINTERBUS Master Interface IBS ECO-LINK, Documentation, Software Driver, Monitors, Adapter Set, Cable
Supply Voltage Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
To Be Advised
No. of Outputs
-
Kit Contents
INTERBUS Master Interface IBS ECO-LINK, Documentation, Software Driver, Monitors, Adapter Set, Cable
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6601