Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1817767
Order Code3240102
Product RangeMINI COMBICON MC
Also Known As1817767, MC 1,5/17-GF-3,5-LR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €5.880 |
Price for:Each
Minimum: 50
Multiple: 50
€294.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1817767
Order Code3240102
Product RangeMINI COMBICON MC
Also Known As1817767, MC 1,5/17-GF-3,5-LR
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions17Ways
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeMINI COMBICON MC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
17Ways
Rated Voltage
160V
Product Range
MINI COMBICON MC
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00592