Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1836189
Order Code2472975
Product RangeMC
Also Known As1836189, MC 1.5/2-G-5.08
Technical Datasheet
556 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.744 |
50+ | €0.651 |
100+ | €0.638 |
250+ | €0.625 |
500+ | €0.612 |
Price for:Each
Minimum: 10
Multiple: 10
€7.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1836189
Order Code2472975
Product RangeMC
Also Known As1836189, MC 1.5/2-G-5.08
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current8A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeMC
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC 1.5/2-G-5.08 is a 2-position 5.08mm MINI COMBICON plug-in connector base strip Terminal Block with PBT insulator, green colour, tin contact surface. Suitable for wave soldering processes. Through hole vertical block orientation and soldering mounting, plug-in direction parallel to the PCB.
- UL94V-0 Flammability rating
- Low-profile headers
- Individual position coding by inserting coding profiles
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
320V
Product Range
MC
Pitch Spacing
5.08mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001