Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1012268
Order Code3292429
Product RangeCOMBICON MCC
Also Known As1012268, MCC 0,5/ 4-ST-2,54
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.718 |
100+ | €0.332 |
250+ | €0.325 |
500+ | €0.319 |
1000+ | €0.314 |
Price for:Each
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1012268
Order Code3292429
Product RangeCOMBICON MCC
Also Known As1012268, MCC 0,5/ 4-ST-2,54
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions4Ways
Wire Size (AWG)26AWG to 18AWG
Conductor Area CSA0.75mm²
Wire Connection MethodCrimp
Rated Current6A
Rated Voltage160V
Product RangeCOMBICON MCC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size (AWG)
26AWG to 18AWG
Wire Connection Method
Crimp
Rated Voltage
160V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Ways
Conductor Area CSA
0.75mm²
Rated Current
6A
Product Range
COMBICON MCC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005