Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2200298
Order Code3268109
Product RangeCOMBICON ME-MAX
Also Known As2200298, ME MAX 22,5 2-2 BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €7.750 |
Price for:Each
Minimum: 10
Multiple: 10
€77.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2200298
Order Code3268109
Product RangeCOMBICON ME-MAX
Also Known As2200298, ME MAX 22,5 2-2 BK
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolyamide (PA 6.6)
External Height - Metric99mm
External Width - Metric22.5mm
External Depth - Metric114.5mm
IP RatingIP20
Body ColourBlack
NEMA Rating-
External Height - Imperial3.9"
External Width - Imperial0.89"
External Depth - Imperial4.51"
Product RangeCOMBICON ME-MAX
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
99mm
External Depth - Metric
114.5mm
Body Colour
Black
External Height - Imperial
3.9"
External Depth - Imperial
4.51"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyamide (PA 6.6)
External Width - Metric
22.5mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
COMBICON ME-MAX
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06401